Shindengen D2SB60-4000 technical specifications.
| Package/Case | S |
| Height | 11mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 80A |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 3.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.