The D2SB60-7000 is a general purpose rectifier diode from Shindengen, packaged in an S-case with dimensions of 11mm height, 20mm length, and 3.5mm width. It operates within a temperature range of -40°C to 150°C and features a maximum reverse leakage current of 10uA and a maximum surge current of 80A.
Shindengen D2SB60-7000 technical specifications.
| Package/Case | S |
| Height | 11mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 80A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Width | 3.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.