The D2SB60A-7000 is a general purpose rectifier diode from Shindengen. It has a maximum operating temperature of 150°C and can handle a maximum surge current of 120A. The diode is packaged in an S-case with dimensions of 11mm in height, 20mm in length, and 3.5mm in width. The manufacturer's packaging is in bulk quantities of 500 units.
Sign in to ask questions about the Shindengen D2SB60A-7000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen D2SB60A-7000 technical specifications.
| Package/Case | S |
| Height | 11mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 120A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D2SB60A-7000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.