The D2SB60L-7000 is a general purpose rectifier diode from Shindengen, packaged in a S-case with a height of 11mm and a width of 3.5mm. It has a maximum operating temperature of 150°C and a maximum surge current of 120A. The diode also features a maximum reverse leakage current of 10uA.
Shindengen D2SB60L-7000 technical specifications.
| Package/Case | S |
| Height | 11mm |
| Length | 20mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 120A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.