The Shindengen D3SB60 is a 4-element bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a SILICON diode element material and a BRIDGE RECTIFIER DIODE type. The device has 4 terminals and a pin count of 4. It is rated for a maximum reverse voltage of 600V.
Sign in to ask questions about the Shindengen D3SB60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen D3SB60 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen D3SB60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.