Shindengen D3SBA60-7000 technical specifications.
| Package/Case | S |
| Height | 15mm |
| Length | 25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 80A |
| Package Quantity | 250 |
| Packaging | Bulk |
| Width | 4.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.