The D4SB60L is a bridge rectifier diode from Shindengen with a maximum operating temperature of 150 degrees Celsius. It features a single terminal position and a 4-pin count. The diode element is made of silicon and has a minimum breakdown voltage of 600V. The device is packaged in a 4-terminal R-PSFM-T4 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shindengen D4SB60L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Breakdown Voltage-Min | 600 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen D4SB60L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Shindengen D4SB60L
A technical comparison of quasi-resonant (QR) and fixed-frequency (FF) flyback switching modes using Infineon ICE5xSxG and ICE5QSxG controllers in a 60W power supply.