The D5SB20 is a silicon bridge rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has four terminals and is packaged in a 5S SIP-4 package. The diode element is made of silicon and is a bridge rectifier type. The maximum reverse voltage is 200 volts.
Sign in to ask questions about the Shindengen D5SB20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen D5SB20 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen D5SB20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.