The D5SB60-4101 is a general purpose rectifier diode with a maximum operating temperature of 150°C. It has a maximum surge current of 170A and a maximum reverse leakage current of 10uA. The diode is packaged in an S-case with dimensions of 20mm in height, 30mm in length, and 4.6mm in width. It is available in quantities of 40.
Checking distributor stock and pricing after the page loads.
Shindengen D5SB60-4101 technical specifications.
| Package/Case | S |
| Height | 20mm |
| Length | 30mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 170A |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not Compliant |