The D5SBA20 is a silicon bridge rectifier diode with a maximum operating temperature of 150°C. It has 4 terminals and a pin count of 4. The diode element is made of silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 200V and the minimum breakdown voltage is also 200V.
Shindengen D5SBA20 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen D5SBA20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.