The D8LC40 is a 3-pin rectifier diode from Shindengen, featuring a maximum operating temperature of 150 degrees Celsius. It has a single terminal position and is constructed with silicon diode elements. The diode is rated for a maximum reverse voltage of 400 volts. The TO-220AB package type is used, which is a through-hole mount type. The diode is suitable for general purpose rectification applications.
Shindengen D8LC40 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.