Sign in to ask questions about the Shindengen DF20L60-7072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen DF20L60-7072 technical specifications.
| Max Reverse Current | 25uA |
| Max Surge Current | 170A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DF20L60-7072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.