Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, STO-220, 3 PIN
Shindengen DF20L60U technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen DF20L60U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.