DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, 1.570 X 0.850 X 0.340 INCH, SIP-7
Sign in to ask questions about the Shindengen HDC-0505S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen HDC-0505S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen HDC-0505S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.