Shindengen HDF-1215D technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T7 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen HDF-1215D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.