DC-DC Regulated Power Supply Module, 2 Output, 3W
Sign in to ask questions about the Shindengen HDF-2412D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen HDF-2412D technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T7 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 16 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen HDF-2412D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.