1-OUTPUT 3W DC-DC REG PWR SUPPLY MODULE, 1.750 X 0.430 INCH, 0.810 INCH HEIGHT, SIP-7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shindengen HDF2405S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 7 |
| Min Operating Temperature | -10 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-P7 |
| Width | 10.5 |
| Length | 44.5 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen HDF2405S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.