The HGE05006 is a commercial extended DC/DC converter from Shindengen with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It features a single output and a maximum input voltage of 32V, with a minimum input voltage of 20V. The device has a 5% maximum load regulation and is packaged in a DIP-18 format.
Sign in to ask questions about the Shindengen HGE05006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen HGE05006 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 9 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 20 |
| Load Regulation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen HGE05006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.