Silicon Surge Protector, 30A, 1F, 2 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | F |
| Current Rating | 10uA |
| Hold Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Series | TSS KL |
| RoHS | Not Compliant |