Sidacs VDRM=175 ITSM=30
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shindengen KL3R20-5103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | F |
| Current Rating | 10uA |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | TSS KL |
| RoHS | Compliant |
Download the complete datasheet for Shindengen KL3R20-5103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.