Bridge Rectifier Diode, 1 Phase, 1.2A, 600V V(RRM), Silicon, 1V, SIP-4
Shindengen LN1VB60 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| RoHS | Yes |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen LN1VB60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.