The Shindengen LN1VB60-4000 is a general purpose rectifier diode with a maximum operating temperature of 150°C. It has a maximum surge current of 50A and a maximum reverse leakage current of 10uA. The diode is packaged in a V package with dimensions of 7.1mm height, 15.6mm length, and 3.4mm width. It is available in trays of 100 units.
Checking distributor stock and pricing after the page loads.
Shindengen LN1VB60-4000 technical specifications.
| Package/Case | V |
| Height | 7.1mm |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 3.4mm |
| RoHS | Not Compliant |