The LN1VB60-7000 is a general purpose rectifier diode from Shindengen with a maximum operating temperature of 150°C. It has a maximum surge current of 50A and a reverse leakage current of 10uA. The diode is packaged in a V package with dimensions of 7.1mm in height, 15.6mm in length, and 3.4mm in width. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Shindengen LN1VB60-7000 technical specifications.
| Package/Case | V |
| Height | 7.1mm |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 3.4mm |
| RoHS | Not Compliant |