Shindengen LN1VB60-7101 technical specifications.
| Package/Case | V |
| Height | 7.1mm |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 50A |
| Package Quantity | 30 |
| Width | 3.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen LN1VB60-7101 to view detailed technical specifications.
No datasheet is available for this part.