Switching Regulator, Voltage-mode, 1A, 200kHz Switching Freq-Max, BIPolar, MA7
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shindengen MA1050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T7 |
| Width | 5.2 |
| Length | 20.3 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MA1050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.