Switching Controller, PDSO22, ROHS COMPLIANT, SOP-22
Checking distributor stock and pricing after the page loads.
Shindengen MCZ5205SE-3072 technical specifications.
| Number of Terminals | 22 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G22 |
| Width | 5.4 |
| Length | 13.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.