The Shindengen MTD1120F is a 28-pin SSOP dual motor driver IC with a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a supply voltage range of 4.75 to 5.25 volts and is designed for use in applications where a dual motor driver is required. The IC has 30 terminals and is packaged in a JEDEC R-PDSO-G30 package with dimensions of 8.8mm in width and 20.7mm in length.
Shindengen MTD1120F technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 30 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 8.8 |
| Length | 20.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MTD1120F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.