The MTD2003 is a 27-pin power management IC from Shindengen with a nominal supply voltage of 5V. It operates within a temperature range of -25°C to 120°C. The device features a zig-zag terminal position and is packaged in a R-PZFM-T27 JEDEC package. The MTD2003 is suitable for use in power management applications.
Shindengen MTD2003 technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 27 |
| Min Operating Temperature | -25 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T27 |
| Pin Count | 27 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MTD2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.