The MTD2006F is a single-function power management IC with 30 terminals in a dual terminal position. It is packaged in a 28-pin SSOP package with dimensions of 8.8mm in width and 20.7mm in length. The IC operates within a supply voltage range of 4.75V to 5.25V. It is suitable for use in motor drivers.
Sign in to ask questions about the Shindengen MTD2006F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen MTD2006F technical specifications.
| Number of Terminals | 30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 8.8 |
| Length | 20.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen MTD2006F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.