The S10VB20-4000 is a general purpose rectifier diode from Shindengen with a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 200A. The diode is packaged in a 200-pin tray with dimensions of 7.5mm in height, 22mm in length, and 22mm in width. It is not RoHS compliant.
Shindengen S10VB20-4000 technical specifications.
| Package/Case | 200 |
| Height | 7.5mm |
| Length | 22mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 22mm |
| RoHS | Not Compliant |
No datasheet is available for this part.