The S10VB60-7000 is a general purpose rectifier diode from Shindengen. It has a maximum operating temperature of 150°C and a maximum reverse leakage current of 10uA. The diode can handle a maximum surge current of 200A. It is packaged in a 200-pin tray with 50 diodes per package.
Shindengen S10VB60-7000 technical specifications.
| Package/Case | 200 |
| Height | 7.5mm |
| Length | 22mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 50 |
| Packaging | Tray |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.