The S10WB20-4000 is a general purpose rectifier diode from Shindengen. It has a maximum operating temperature of 150°C and a maximum reverse leakage current of 10uA. The diode can handle a maximum surge current of 170A. It is available in a package quantity of 50, packaged in a tray. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Shindengen S10WB20-4000 technical specifications.
| Package/Case | 200 |
| Height | 7.5mm |
| Length | 22.5mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 170A |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 22.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.