The S10WB20-7000 is a general purpose rectifier diode from Shindengen, packaged in a 200mm² case. It measures 7.5mm in height and 22.5mm in both length and width. The diode operates at a maximum temperature of 150°C and has a maximum surge current of 170A. It is available in quantities of 50 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Shindengen S10WB20-7000 technical specifications.
| Package/Case | 200 |
| Height | 7.5mm |
| Length | 22.5mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 170A |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.