The S15VB20 bridge rectifier diode from Shindengen features a maximum operating temperature of 150 degrees Celsius. It has four terminals positioned on the upper side of the package, with a pin count of four. The diode elements are made of silicon and are of the bridge rectifier diode type. The maximum reverse voltage is 200 volts, with a minimum breakdown voltage of 200 volts.
Shindengen S15VB20 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.