Bridge Rectifier Diode, 1 Phase, 15A, Silicon, SQIP-4
Shindengen S15VB60-4000 technical specifications.
| Package/Case | 200 |
| Max Reverse Current | 10uA |
| Max Surge Current | 200A |
| Package Quantity | 50 |
| Packaging | Tray |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.