The S1NB20-4101 is a general purpose rectifier diode from Shindengen with a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 30A. The diode is packaged in a N-case with dimensions of 2.5mm height, 6.8mm length, and 6.5mm width. It is available in quantities of 70 and packaged in rail or tube packaging. Note that this product is not RoHS compliant.
Shindengen S1NB20-4101 technical specifications.
| Package/Case | N |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.