The S1NB20-4102 is a general purpose rectifier diode from Shindengen with a maximum operating temperature of 150°C. It has a maximum surge current of 30A and a maximum reverse leakage current of 10uA. The diode is packaged in a N-case with dimensions of 2.5mm height, 6.8mm length, and 6.5mm width. It is not RoHS compliant.
Shindengen S1NB20-4102 technical specifications.
| Package/Case | N |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 70 |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S1NB20-4102 to view detailed technical specifications.
No datasheet is available for this part.