The S1NB20-7101 is a general purpose rectifier diode from Shindengen with a maximum operating temperature of 150°C. It has a maximum surge current of 30A and a maximum reverse leakage current of 10uA. The diode is packaged in a N-channel package with dimensions of 2.5mm in height, 6.8mm in length, and 6.5mm in width. It is available in quantities of 70 and is packaged in rail or tube packaging. The S1NB20-7101 is RoHS compliant.
Shindengen S1NB20-7101 technical specifications.
| Package/Case | N |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.