The S1NB20-7102 is a general purpose rectifier diode from Shindengen, packaged in a N-channel configuration. It has a maximum operating temperature of 150°C and can handle a maximum surge current of 30A. The diode also features a low maximum reverse leakage current of 10uA. It is available in packaging quantities of 70 and is compliant with RoHS regulations.
Shindengen S1NB20-7102 technical specifications.
| Package/Case | N |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.