Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DIP-4
Sign in to ask questions about the Shindengen S1NB60-4101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Shindengen S1NB60-4101 technical specifications.
| Package/Case | N |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 70 |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen S1NB60-4101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.