The S1NB80-4062 is a general purpose rectifier from Shindengen, packaged in a N-case with dimensions of 2.5mm height, 6.8mm length, and 6.5mm width. It operates at a maximum temperature of 150°C and features a maximum surge current of 30A. The device is available in quantities of 1000 per reel, packaged in tape and reel format. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | N |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |