The S1NB80-4101 is a general purpose rectifier diode from Shindengen. It has a package quantity of 70 units and is available in a N-case type. The diode measures 2.5mm in height, 6.8mm in length, and 6.5mm in width. It operates at a maximum temperature of 150°C and has a maximum reverse leakage current of 10uA. The diode can handle a maximum surge current of 30A.
Checking distributor stock and pricing after the page loads.
| Package/Case | N |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 70 |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |