The S1NB80-7062 is a general purpose rectifier diode from Shindengen, packaged in a N-case with dimensions of 2.5mm height, 6.8mm length, and 6.5mm width. It operates at a maximum temperature of 150°C and features a maximum reverse leakage current of 10uA and a maximum surge current of 30A. Available in quantities of 1000, this diode is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | N |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Not Compliant |