Bridge Rectifier Diode, 1A, 800V V(RRM),
Checking distributor stock and pricing after the page loads.
| Package/Case | N |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 70 |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |