Bridge Rectifiers VRM=800 IFSM=30
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shindengen S1NB80-7102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Height | 2.5mm |
| Length | 6.8mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 70 |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Shindengen S1NB80-7102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.