Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, MTO-3PT, 3 PIN
Checking distributor stock and pricing after the page loads.
Shindengen S20K60T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |