Rectifier Diode, 1 Phase, 2 Element, 20A, Silicon, MTO-3P, 3 PIN
Shindengen S20LC60US technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen S20LC60US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.