The S20VT80 is a 5-pin bridge rectifier diode from Shindengen with a maximum operating temperature of 150 degrees Celsius. It features a SILICON diode element and a breakdown voltage of 800V. The device has 5 terminals and is packaged in a S-XUFM-D5 package type. The S20VT80 is a discrete semiconductor component suitable for use in bridge rectifier applications.
Shindengen S20VT80 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | UPPER |
| Pin Count | 5 |
| Number of Elements | 6 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Breakdown Voltage-Min | 800 |
| RoHS | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.