Bridge Rectifier Diode, 1 Phase, 6A, 200V V(RRM), Silicon, S25VB, 4 PIN
Shindengen S25VB20 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Shindengen S25VB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.