The S25VB20-7000 is a general purpose rectifier diode from Shindengen, packaged in a 200mm² case. It measures 11mm in height and 32mm in length and width. The diode operates reliably at temperatures up to 150°C and can handle surge currents of up to 400A. It is available in trays of 60 units.
Checking distributor stock and pricing after the page loads.
Shindengen S25VB20-7000 technical specifications.
| Package/Case | 200 |
| Height | 11mm |
| Length | 32mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 400A |
| Package Quantity | 60 |
| Packaging | Tray |
| Width | 32mm |
| RoHS | Compliant |